Part Details for BZX84-C51TRL by NXP Semiconductors
Overview of BZX84-C51TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84-C51TRL
BZX84-C51TRL CAD Models
BZX84-C51TRL Part Data Attributes
|
BZX84-C51TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C51TRL
NXP Semiconductors
Zener Diode, 51V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 57.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84-C51TRL
This table gives cross-reference parts and alternative options found for BZX84-C51TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C51TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933388390215 | DIODE 51 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX84-C51TRL vs 933388390215 |
933388390235 | Zener Diode, 51V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84-C51TRL vs 933388390235 |
933388390215 | Zener Diode, 51V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84-C51TRL vs 933388390215 |
BZX84-C51/T3 | DIODE 51 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84-C51TRL vs BZX84-C51/T3 |
BZX84-C51 | Zener Diode, 51V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | BZX84-C51TRL vs BZX84-C51 |
BZX84-C51212 | 51V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-C51TRL vs BZX84-C51212 |
BZX84C51TRL13 | 51V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-C51TRL vs BZX84C51TRL13 |
BZX84-C51TRL13 | Zener Diode, 51V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-C51TRL vs BZX84-C51TRL13 |
BZX84C51LT1G | 250 mW; Zener Diode Voltage Regulator 51 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84-C51TRL vs BZX84C51LT1G |
BZX84-C51 | DIODE 51 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84-C51TRL vs BZX84-C51 |