BZX84-C3V3TRL
Description: Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional

Overview of BZX84-C3V3TRL by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84-C3V3TRL by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84-C3V3TRL by NXP Semiconductors

BZX84-C3V3TRL
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84-C3V3TRL
    NXP Semiconductors
    Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional
    VS

Alternate Parts for BZX84-C3V3TRL

This table gives cross-reference parts and alternative options found for BZX84-C3V3TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C3V3TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-C3V3 Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C3V3TRL vs BZX84-C3V3
BZX84C3V3LT3 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C3V3TRL vs BZX84C3V3LT3
933516950215 3.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84-C3V3TRL vs 933516950215
BZX84-C3V3 DIODE 3.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-C3V3TRL vs BZX84-C3V3
BZX84-C3V3,212 DIODE 3.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors BZX84-C3V3TRL vs BZX84-C3V3,212
BZX84C3V3-G3-08 Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C3V3TRL vs BZX84C3V3-G3-08
BZX84C3V3-E3-18 Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C3V3TRL vs BZX84C3V3-E3-18
933516950235 Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84-C3V3TRL vs 933516950235
BZX84C3V3L 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84-C3V3TRL vs BZX84C3V3L
BZX84C3V3TC Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84-C3V3TRL vs BZX84C3V3TC
Part Number Description Manufacturer Compare
BZX84C36LT1G 250 mW; Zener Diode Voltage Regulator 36 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84-C3V3TRL vs BZX84C36LT1G
BZX84C36-TP Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84-C3V3TRL vs BZX84C36-TP
BZX84C3V3-T1 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84-C3V3TRL vs BZX84C3V3-T1
BZX84C3V3TRL13 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-C3V3TRL vs BZX84C3V3TRL13
BZX84C36-13-F Zener Diode, 36V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C3V3TRL vs BZX84C36-13-F
BZX84C36-T3 Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84-C3V3TRL vs BZX84C36-T3
BZX84C3V3-AU_R1_000A1 Zener Diode, 3.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C3V3TRL vs BZX84C3V3-AU_R1_000A1
934065276235 Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C3V3TRL vs 934065276235
BZX84-C3V3,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84-C3V3TRL vs BZX84-C3V3,215
BZX84C36 Zener Diode, Formosa Microsemi Co Ltd BZX84-C3V3TRL vs BZX84C36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C3V3TRL by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C3V3TRL by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX84-C3V3TRL would you like to use for your alert(s)?
  • Please alert me when BZX84-C3V3TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-C3V3TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C3V3TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-C3V3TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C3V3TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C3V3TRL by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: