Part Details for BZX84-C15/CH/LF1VL by NXP Semiconductors
Overview of BZX84-C15/CH/LF1VL by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1093G(20)-E1-A | Renesas Electronics Corporation | Adjustable Precision Shunt Regulators | |
HA17431GLPAEL-E | Renesas Electronics Corporation | Shunt Regulators | |
HA17431VLPEL-E | Renesas Electronics Corporation | Shunt Regulators |
Price & Stock for BZX84-C15/CH/LF1VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84-C15/CH/LF1VL-ND
|
DigiKey | DIODE ZENER 15V 250MW TO236AB Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |