Part Details for BZX84-C12235 by Nexperia
Overview of BZX84-C12235 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84-C12235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84-C12,235
|
Avnet Americas | Diode Zener Single 12.05V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-C12,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0163 | Buy Now |
DISTI #
BZX84-C12,235
|
Avnet Asia | Diode Zener Single 12.05V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-C12,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0162 / $0.0182 | Buy Now |
|
LCSC | 250mW 12V SOT-23 Zener Diodes ROHS | 425 |
|
$0.0143 / $0.0250 | Buy Now |