Part Details for BZX84-C11/DG/B3,215 by NXP Semiconductors
Overview of BZX84-C11/DG/B3,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84-C11/DG/B3,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84-C11/DG/B3,21
|
Avnet Americas | BZX84-C11 - ZENER DIODE, 11V, 5%, 0.25W, - Tape and Reel (Alt: BZX84-C11/DG/B3,21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BZX84-C11 - Zener Diode, 11V, 5%, 0.25W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0195 / $0.0230 | Buy Now |