Part Details for BZX84-C10T/R by Philips Semiconductors
Overview of BZX84-C10T/R by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6660HCDC-10#TRPBF | Analog Devices | Tiny uP Prec Series Refs in 2 | |
LT6660KCDC-10#TRMPBF | Analog Devices | Tiny uP Prec Series Refs in 2 | |
LT6660KCDC-10#TRPBF | Analog Devices | Tiny uP Prec Series Refs in 2 |
Price & Stock for BZX84-C10T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 1590 |
|
$0.0300 / $0.0480 | Buy Now |