Part Details for BZX84-C10 by Philips Semiconductors
Overview of BZX84-C10 by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84-C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1683 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 15385 |
|
$0.0068 / $0.0675 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, SOT-23 | 8788 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, SOT-23 | 12308 |
|
$0.0090 / $0.0900 | Buy Now |
|
Velocity Electronics | Our Stock | 3572 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 17400 |
|
RFQ |
Part Details for BZX84-C10
BZX84-C10 CAD Models
BZX84-C10 Part Data Attributes:
|
BZX84-C10
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C10
Philips Semiconductors
Zener Diode, 10V V(Z), 5%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |