Diodes
BZX84-B3V0,215
Description: BZX84 series - Voltage regulator diodes TO-236 3-Pin

Overview of BZX84-B3V0,215 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX84-B3V0,215 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6000
RFQ
Quest Components Zener Diode, Two Terminal, 3 Volt, 2%, SOT-23 4800
  • 1 $0.1470
  • 205 $0.0490
  • 1,021 $0.0294
$0.0294 / $0.1470 Buy Now

CAD Models for BZX84-B3V0,215 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84-B3V0,215 by NXP Semiconductors

BZX84-B3V0,215
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-236
Package Description
PLASTIC, SMD, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Reverse Current-Max
10 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84-B3V0,215
    NXP Semiconductors
    BZX84 series - Voltage regulator diodes TO-236 3-Pin
    VS

Alternate Parts for BZX84-B3V0,215

This table gives cross-reference parts and alternative options found for BZX84-B3V0,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B3V0,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-B3V0 DIODE 3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-B3V0,215 vs BZX84-B3V0
BZX84-B3V0,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84-B3V0,215 vs BZX84-B3V0,235
BZX84-B3V0T/R DIODE 3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-B3V0,215 vs BZX84-B3V0T/R
BZX84B3V0TRL13 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-B3V0,215 vs BZX84B3V0TRL13
BZX84-B3V0TRL Zener Diode, 3V V(Z), 2%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-B3V0,215 vs BZX84-B3V0TRL
933770300235 3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84-B3V0,215 vs 933770300235
BZX84-B3V0,235 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84-B3V0,215 vs BZX84-B3V0,235
BZX84-B3V0/T3 DIODE 3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-B3V0,215 vs BZX84-B3V0/T3
Part Number Description Manufacturer Compare
BZX84B3V0 Zener Diode, 3V V(Z), 2%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-B3V0,215 vs BZX84B3V0
BZX84B3V0-E3-18 Zener Diode, 3V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-B3V0,215 vs BZX84B3V0-E3-18
BZX84-B3V0,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84-B3V0,215 vs BZX84-B3V0,235
BZX84B3V0-7-F Zener Diode, 3V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-B3V0,215 vs BZX84B3V0-7-F
BZX84B3V0-V-GS08 Zener Diode, 3V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-B3V0,215 vs BZX84B3V0-V-GS08
BZX84B3V0TRL13 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-B3V0,215 vs BZX84B3V0TRL13
BZX84-B3V0 DIODE 3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-B3V0,215 vs BZX84-B3V0
BZX84B3V0-HE3-08 Zener Diode, 3V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-B3V0,215 vs BZX84B3V0-HE3-08
BZX84B3V0-E3-08 Zener Diode, 3V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-B3V0,215 vs BZX84B3V0-E3-08
BZX84B3V0-G3-18 Zener Diode, 3V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-B3V0,215 vs BZX84B3V0-G3-18

Related Parts for BZX84-B3V0,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-B3V0,215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-B3V0,215 by NXP Semiconductors

  • Please alert me when BZX84-B3V0,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84-B3V0,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-B3V0,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84-B3V0,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-B3V0,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-B3V0,215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: