There are no models available for this part yet.
Overview of BZX84-B22235 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX84-B22235 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX84-B22,235
|
Avnet Americas | Diode Zener Single 22V 2% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-B22,235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
RFQ | ||
DISTI #
BZX84-B22,235
|
Avnet Americas | Diode Zener Single 22V 2% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-B22,235) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0189 | Buy Now |