Part Details for BZX84-B13235 by Nexperia
Overview of BZX84-B13235 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84-B13235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84-B13,235
|
Avnet Americas | Diode Zener Single 13V 2% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-B13,235) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0202 / $0.0209 | Buy Now |
DISTI #
BZX84-B13,235
|
Avnet Asia | Diode Zener Single 13V 2% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-B13,235) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0188 / $0.0210 | Buy Now |
|
LCSC | Independent Type 250mW 12.7V13.3V 13V SOT-23 Zener Diodes ROHS | 7397 |
|
$0.0207 / $0.0285 | Buy Now |