Part Details for BZX84-A8V2/DG/B3,215 by NXP Semiconductors
Overview of BZX84-A8V2/DG/B3,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84-A8V2/DG/B3,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84-A8V2/DG/B3,2
|
Avnet Americas | BZX84-A8V2 - ZENER DIODE, 8.2V, 1%, 0.25 - Tape and Reel (Alt: BZX84-A8V2/DG/B3,2) RoHS: Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 48000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BZX84-A8V2 - Zener Diode, 8.2V, 1%, 0.25W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48000 |
|
$0.1160 / $0.1365 | Buy Now |