Part Details for BZX84-A5V6 by NXP Semiconductors
Overview of BZX84-A5V6 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84-A5V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5.6 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 144 |
|
$0.0750 / $0.1200 | Buy Now |
Part Details for BZX84-A5V6
BZX84-A5V6 CAD Models
BZX84-A5V6 Part Data Attributes
|
BZX84-A5V6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-A5V6
NXP Semiconductors
DIODE 5.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 2.5 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-A5V6
This table gives cross-reference parts and alternative options found for BZX84-A5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-A5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-A5V6TRL13 | Zener Diode, 5.6V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-A5V6 vs BZX84-A5V6TRL13 |
934018180215 | 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZX84-A5V6 vs 934018180215 |
BZX84A5V6TRL13 | Zener Diode, 5.6V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-A5V6 vs BZX84A5V6TRL13 |
BZX84-A5V6 | Zener Diode, 5.6V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-A5V6 vs BZX84-A5V6 |
BZX84A5V6TRL13 | 5.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-A5V6 vs BZX84A5V6TRL13 |
BZX84A5V6 | Zener Diode, 5.6V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-A5V6 vs BZX84A5V6 |
BZX84A5V6TRL | Zener Diode, 5.6V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-A5V6 vs BZX84A5V6TRL |
BZX84A5V6 | 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84-A5V6 vs BZX84A5V6 |
BZX84-A5V6,235 | Zener Diode, 5.6V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-A5V6 vs BZX84-A5V6,235 |
934018180215 | Zener Diode, 5.6V V(Z), 1%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84-A5V6 vs 934018180215 |