Part Details for BZX84-A5V1,235 by NXP Semiconductors
Overview of BZX84-A5V1,235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84-A5V1,235
BZX84-A5V1,235 CAD Models
BZX84-A5V1,235 Part Data Attributes
|
BZX84-A5V1,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-A5V1,235
NXP Semiconductors
BZX84 series - Voltage regulator diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-A5V1,235
This table gives cross-reference parts and alternative options found for BZX84-A5V1,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-A5V1,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-A5V1TRL | NXP Semiconductors | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.35W, Silicon, Unidirectional | BZX84-A5V1,235 vs BZX84-A5V1TRL |
BZX84C5V1TC | Zetex / Diodes Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.33W, Silicon, Unidirectional, | BZX84-A5V1,235 vs BZX84C5V1TC |
BZX84-A5V1,215 | NXP Semiconductors | Check for Price | BZX84 series - Voltage regulator diodes TO-236 3-Pin | BZX84-A5V1,235 vs BZX84-A5V1,215 |
BZX84A5V1TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.35W, Silicon, Unidirectional | BZX84-A5V1,235 vs BZX84A5V1TRL13 |
933137390235 | NXP Semiconductors | Check for Price | 5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84-A5V1,235 vs 933137390235 |
933137390215 | NXP Semiconductors | Check for Price | 5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84-A5V1,235 vs 933137390215 |
BZX84-A5V1TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.35W, Silicon, Unidirectional | BZX84-A5V1,235 vs BZX84-A5V1TRL13 |
BZX84-A5V1,215 | Nexperia | $0.1666 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84-A5V1,235 vs BZX84-A5V1,215 |
BZX84-A5V1 | NXP Semiconductors | Check for Price | DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84-A5V1,235 vs BZX84-A5V1 |