Diodes
BZX84-A4V3,215
Description: BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin

Overview of BZX84-A4V3,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84-A4V3,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 73AH9909
Newark Zener Diode, Aec-Q101, 4.3V/0.25W/To236Ab Rohs Compliant: Yes |Nexperia BZX84-A4V3,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 45
  • 1 $0.5140
  • 10 $0.3950
  • 25 $0.3390
  • 50 $0.2820
  • 100 $0.2260
  • 250 $0.2100
  • 500 $0.1930
  • 1,000 $0.1760
$0.1760 / $0.5140 Buy Now
DISTI # 1727-5607-1-ND
DigiKey DIODE ZENER 4.3V 250MW TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10186
In Stock
  • 1 $0.4900
  • 10 $0.3800
  • 100 $0.2278
  • 500 $0.2109
  • 1,000 $0.1434
  • 3,000 $0.1321
  • 6,000 $0.1266
  • 9,000 $0.1139
  • 30,000 $0.1122
  • 75,000 $0.1076
$0.1076 / $0.4900 Buy Now
DISTI # BZX84-A4V3,215
Avnet Americas Diode Zener Single 4.3V 1% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-A4V3,215) RoHS: Compliant Min Qty: 3226 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
  • 3,226 $0.1070
  • 3,300 $0.1046
  • 6,500 $0.1015
  • 17,000 $0.0992
  • 33,000 $0.0969
$0.0969 / $0.1070 Buy Now
DISTI # BZX84-A4V3,215
Avnet Americas Diode Zener Single 4.3V 1% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-A4V3,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.1019
$0.1019 Buy Now
DISTI # 771-BZX84-A4V3,215
Mouser Electronics Zener Diodes BZX84-A4V3/SOT23/TO-236AB RoHS: Compliant 2260
  • 1 $0.4900
  • 10 $0.3800
  • 100 $0.2280
  • 500 $0.2110
  • 1,000 $0.1440
  • 3,000 $0.1210
  • 9,000 $0.1130
  • 24,000 $0.1120
  • 45,000 $0.1070
$0.1070 / $0.4900 Buy Now
DISTI # V36:1790_06523514
Arrow Electronics Diode Zener Single 4.3V 1% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2317 Americas - 3000
  • 3,000 $0.1102
  • 6,000 $0.1073
  • 9,000 $0.1062
  • 24,000 $0.1052
  • 30,000 $0.1041
  • 45,000 $0.1031
  • 75,000 $0.1020
$0.1020 / $0.1102 Buy Now
Future Electronics BZX84 Series 250 mW 4.3 V 3 Terminal SMT Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 3000
Reel
  • 3,000 $0.1120
  • 6,000 $0.1100
  • 9,000 $0.1090
  • 12,000 $0.1080
  • 15,000 $0.1050
$0.1050 / $0.1120 Buy Now
Future Electronics BZX84 Series 250 mW 4.3 V 3 Terminal SMT Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.1210
  • 6,000 $0.1190
  • 9,000 $0.1170
  • 12,000 $0.1160
  • 15,000 $0.1130
$0.1130 / $0.1210 Buy Now
DISTI # 74514093
Verical Diode Zener Single 4.3V 1% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2317 Americas - 3000
  • 3,000 $0.1102
  • 6,000 $0.1073
  • 9,000 $0.1062
  • 24,000 $0.1052
  • 30,000 $0.1041
  • 45,000 $0.1031
  • 75,000 $0.1020
$0.1020 / $0.1102 Buy Now
Rochester Electronics BZX84-A4V3 - Zener Diode, 4.3V, 1%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 18000
  • 1 $0.1130
  • 25 $0.1107
  • 100 $0.1062
  • 500 $0.1017
  • 1,000 $0.0960
$0.0960 / $0.1130 Buy Now
DISTI # BZX84-A4V3.215
TME Diode: Zener, 0.25W, 4.3V, SMD, reel,tape, SOT23, Ifmax: 200mA Min Qty: 1 0
  • 1 $0.4850
  • 10 $0.3790
  • 100 $0.2390
  • 500 $0.1760
  • 1,000 $0.1580
  • 3,000 $0.1550
$0.1550 / $0.4850 RFQ
DISTI # BZX84-A4V3,215
Avnet Silica Diode Zener Single 4.3V 1% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-A4V3,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100259949
Chip1Stop BZX84-A4V3/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 3000
  • 3,000 $0.1210
$0.1210 Buy Now
CHIPMALL.COM LIMITED ��1% 250mW 4.3V SOT-23 Zener Diodes ROHS 2357
  • 5 $0.2537
  • 50 $0.2099
  • 150 $0.1934
  • 500 $0.1861
  • 2,500 $0.1818
$0.1818 / $0.2537 Buy Now
DISTI # BZX84-A4V3,215
EBV Elektronik Diode Zener Single 4.3V 1% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-A4V3,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation Zener Diode, 4.3V V(Z), 1%, 0.25W,Silicon,Unidirectional, TO-236AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.1500
  • 6,000 $0.1400
$0.1400 / $0.1500 Buy Now

CAD Models for BZX84-A4V3,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84-A4V3,215 by Nexperia

BZX84-A4V3,215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1999-05-18
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
IEC-60134
Reference Voltage-Nom
4.3 V
Reverse Current-Max
3 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
1%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84-A4V3,215
    Nexperia
    BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
    VS

Alternate Parts for BZX84-A4V3,215

This table gives cross-reference parts and alternative options found for BZX84-A4V3,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-A4V3,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934028460215 4.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84-A4V3,215 vs 934028460215
BZX84A4V3TRL13 4.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-A4V3,215 vs BZX84A4V3TRL13
934028460215 Zener Diode, 4.3V V(Z), 1%, 0.25W, Silicon, Unidirectional Nexperia BZX84-A4V3,215 vs 934028460215
BZX84A4V3TRL Zener Diode, 4.3V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-A4V3,215 vs BZX84A4V3TRL
BZX84-A4V3 DIODE 4.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-A4V3,215 vs BZX84-A4V3
BZX84-A4V3TRL Zener Diode, 4.3V V(Z), 1%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-A4V3,215 vs BZX84-A4V3TRL
BZX84-A4V3TRL13 Zener Diode, 4.3V V(Z), 1%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-A4V3,215 vs BZX84-A4V3TRL13
BZX84-A4V3 Zener Diode, 4.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-A4V3,215 vs BZX84-A4V3
BZX84A4V3TRL13 Zener Diode, 4.3V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-A4V3,215 vs BZX84A4V3TRL13
BZX84-A4V3,235 Zener Diode, 4.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-A4V3,215 vs BZX84-A4V3,235
Part Number Description Manufacturer Compare
BZX84A4V3TRL Zener Diode, 4.3V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-A4V3,215 vs BZX84A4V3TRL
BZX84-A4V3 Zener Diode, 4.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-A4V3,215 vs BZX84-A4V3
BZX84-A4V3TRL13 Zener Diode, 4.3V V(Z), 1%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-A4V3,215 vs BZX84-A4V3TRL13
BZX84-A4V3/G Zener Diode, 4.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-A4V3,215 vs BZX84-A4V3/G
BZX84A4V3TRL13 Zener Diode, 4.3V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-A4V3,215 vs BZX84A4V3TRL13
BZX84A4V3 4.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84-A4V3,215 vs BZX84A4V3
BZX84-A4V3TRL Zener Diode, 4.3V V(Z), 1%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-A4V3,215 vs BZX84-A4V3TRL
BZX84-A4V3,235 Zener Diode, 4.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-A4V3,215 vs BZX84-A4V3,235
BZX84A4V3TRL13 4.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-A4V3,215 vs BZX84A4V3TRL13
934028460215 4.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84-A4V3,215 vs 934028460215

Related Parts for BZX84-A4V3,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-A4V3,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-A4V3,215 by Nexperia

  • Please alert me when BZX84-A4V3,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-A4V3,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-A4V3,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-A4V3,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-A4V3,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-A4V3,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: