Part Details for BZX84-A20,215 by NXP Semiconductors
Overview of BZX84-A20,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Smart Cities
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84-A20,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX84-A20,215-954-ND
|
DigiKey | NEXPERIA BZX84-A20 - ZENER DIODE Min Qty: 2681 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
120120 In Stock |
|
$0.1100 | Buy Now |
|
Quest Components | ZENER DIODE, 20V V(Z), 1%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB | 575 |
|
$0.1280 / $0.2400 | Buy Now |
|
Rochester Electronics | BZX84-A20 - Zener Diode, 20V, 1%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.0915 / $0.1076 | Buy Now |
Part Details for BZX84-A20,215
BZX84-A20,215 CAD Models
BZX84-A20,215 Part Data Attributes
|
BZX84-A20,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-A20,215
NXP Semiconductors
BZX84 series - Voltage regulator diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |