Part Details for BZX79C8V2 by Shanghai Lunsure Electronic Technology Co Ltd
Results Overview of BZX79C8V2 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79C8V2 Information
BZX79C8V2 by Shanghai Lunsure Electronic Technology Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX79C8V2
BZX79C8V2 CAD Models
BZX79C8V2 Part Data Attributes
|
BZX79C8V2
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX79C8V2
Shanghai Lunsure Electronic Technology Co Ltd
Zener Diode
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for BZX79C8V2
This table gives cross-reference parts and alternative options found for BZX79C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C8V2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W | BZX79C8V2 vs BZX79C8V2 |
BZX79C8V2 | Motorola Mobility LLC | Check for Price | BZX79C8V2 | BZX79C8V2 vs BZX79C8V2 |
BZX79C8V2 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZX79C8V2 vs BZX79C8V2 |
BZX79C8V2 | FCI Semiconductor | Check for Price | Zener Diode, | BZX79C8V2 vs BZX79C8V2 |
BZX79C8V2 | Taiwan Semiconductor | Check for Price | Zener Diode | BZX79C8V2 vs BZX79C8V2 |