Part Details for BZX79C5V6_T50A by onsemi
Overview of BZX79C5V6_T50A by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX79C5V6_T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79C5V6-T50A
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C5V6-T50A) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0140 / $0.0167 | Buy Now |
DISTI #
BZX79C5V6-T50A
|
Avnet Asia | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 Ammo (Alt: BZX79C5V6-T50A) RoHS: Compliant Min Qty: 55000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.0133 / $0.0149 | Buy Now |
DISTI #
BZX79C5V6-T50A
|
EBV Elektronik | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 Ammo (Alt: BZX79C5V6-T50A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX79C5V6_T50A
BZX79C5V6_T50A CAD Models
BZX79C5V6_T50A Part Data Attributes:
|
BZX79C5V6_T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C5V6_T50A
onsemi
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C5V6_T50A
This table gives cross-reference parts and alternative options found for BZX79C5V6_T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C5V6_T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C5V6_T50A | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | BZX79C5V6_T50A vs BZX79C5V6_T50A |