-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5% 5.6 V, Axial Lead, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79C5V6 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7367
|
Newark | Zener Single Diode, 5.6 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi BZX79C5V6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 13687 |
|
$0.0260 / $0.1220 | Buy Now |
DISTI #
BZX79C5V6-ND
|
DigiKey | DIODE ZENER 5.6V 500MW DO35 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1637 In Stock |
|
$0.0160 / $0.1100 | Buy Now |
DISTI #
BZX79C5V6
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C5V6) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0128 / $0.0140 | Buy Now |
DISTI #
512-BZX79C5V6
|
Mouser Electronics | Zener Diodes 5.6V 0.5W Zener RoHS: Compliant | 18899 |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
V79:2366_17775927
|
Arrow Electronics | Zener Diode Single 5.6V 5% 40Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1441 | Americas - 38681 |
|
Buy Now | |
DISTI #
V36:1790_06298455
|
Arrow Electronics | Zener Diode Single 5.6V 5% 40Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2116 | Americas - 8940 |
|
$0.0140 / $0.1067 | Buy Now |
DISTI #
P40:2555_16812478
|
Arrow Electronics | Zener Diode Single 5.6V 5% 40Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Date Code: 1829 | Europe - 35 |
|
$0.0100 / $0.0778 | Buy Now |
|
Future Electronics | BZX79C5V6 Series 5.6 V 100 mA Through Hole Zener Diodes - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk |
0 Bulk |
|
$0.0132 / $0.0148 | Buy Now |
|
Future Electronics | BZX79C5V6 Series 5.6 V 100 mA Through Hole Zener Diodes - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk |
0 Bulk |
|
$0.0132 / $0.0148 | Buy Now |
|
Future Electronics | BZX79C5V6 Series 5.6 V 100 mA Through Hole Zener Diodes - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk |
0 Bulk |
|
$0.0132 / $0.0148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79C5V6
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C5V6
onsemi
Zener 0.5W 5% 5.6 V, Axial Lead, 5000-BLKBG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79C5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C5V6 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX79C5V6 vs BZX79C5V6 |
BZX79C5V6 | TT Electronics Resistors | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | BZX79C5V6 vs BZX79C5V6 |
BZX79C5V6 | Continental Device India Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79C5V6 vs BZX79C5V6 |
933117730133 | Nexperia | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79C5V6 vs 933117730133 |
BZX79-C5V6,133 | NXP Semiconductors | Check for Price | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | BZX79C5V6 vs BZX79-C5V6,133 |
BZX79C5V6 | STMicroelectronics | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX79C5V6 vs BZX79C5V6 |
BZX79-C5V6 | General Instrument Corp | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | BZX79C5V6 vs BZX79-C5V6 |