Part Details for BZX79C5V1 R0 by Taiwan Semiconductor
Results Overview of BZX79C5V1 R0 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79C5V1 R0 Information
BZX79C5V1 R0 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX79C5V1 R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79C5V1 R0
|
Avnet Americas | DO-35, 500MW, 5%, SMALL SIGNAL ZENER DIODE - Tape and Reel (Alt: BZX79C5V1 R0) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0191 / $0.0231 | Buy Now |
DISTI #
821-BZX79C5V1R0
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0190 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0231 | Buy Now |
Part Details for BZX79C5V1 R0
BZX79C5V1 R0 CAD Models
BZX79C5V1 R0 Part Data Attributes
|
BZX79C5V1 R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZX79C5V1 R0
Taiwan Semiconductor
Select a part to compare: |
Samacsys Manufacturer | Taiwan Semiconductor |