Part Details for BZX79C3V9 by Aptina Imaging
Overview of BZX79C3V9 by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79C3V9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77373247
|
Verical | Zener Diode Single 3.9V 5% 90Ohm 500mW 2-Pin DO-35 Bag Min Qty: 2778 Package Multiple: 1 Date Code: 2121 | Americas - 83678 |
|
$0.0021 | Buy Now |