-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5% 3.6 V, Axial Lead, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79C3V6 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C5982
|
Newark | Zener Diode, 500Mw, 3.6V, Do-35, Zener Voltage Nom:3.6V, Power Dissipation:500Mw, Diode Case Styl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$0.0350 / $0.3520 | Buy Now |
DISTI #
BZX79C3V6-ND
|
DigiKey | DIODE ZENER 3.6V 500MW DO35 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24059 In Stock |
|
$0.0340 / $0.2100 | Buy Now |
DISTI #
BZX79C3V6
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C3V6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk |
12788 |
|
RFQ | |
DISTI #
BZX79C3V6
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C3V6) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk |
40000 Partner Stock |
|
$0.0258 / $0.0284 | Buy Now |
DISTI #
18C5982
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 18C5982) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk |
191 Partner Stock |
|
$0.0430 | Buy Now |
DISTI #
BZX79C3V6
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C3V6) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 40000 Factory Stock |
|
$0.0298 / $0.0327 | Buy Now |
DISTI #
512-BZX79C3V6
|
Mouser Electronics | Zener Diodes 3.6V 0.5W Zener RoHS: Compliant | 10991 |
|
$0.0340 / $0.2100 | Buy Now |
|
Future Electronics | BZX79C3V6 Series 3.6 V 100 mA Through Hole Zener Diodes - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$0.0294 / $0.0326 | Buy Now |
|
Onlinecomponents.com | VOLTAGE REGULATOR DIODE Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 RoHS: Compliant | 0 |
|
$0.0288 / $0.0332 | Buy Now |
DISTI #
87654389
|
Verical | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Bag Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79C3V6
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C3V6
onsemi
Zener 0.5W 5% 3.6 V, Axial Lead, 5000-BLKBG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79C3V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C3V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C3V6 | Micro Commercial Components | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | BZX79C3V6 vs BZX79C3V6 |
BZX79-C3V6/A52A | NXP Semiconductors | Check for Price | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79C3V6 vs BZX79-C3V6/A52A |
1N5989B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX79C3V6 vs 1N5989B |
BZX79C3V6 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX79C3V6 vs BZX79C3V6 |
BZX55C3V6RR2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX79C3V6 vs BZX55C3V6RR2 |
BZX79C3V6 | TT Electronics Resistors | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | BZX79C3V6 vs BZX79C3V6 |