Part Details for BZX79C2V7 by onsemi
Results Overview of BZX79C2V7 by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79C2V7 Information
BZX79C2V7 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX79C2V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0601
|
Newark | Zener Diode, 0.5W, 2.7V, Do-204Ah, Zener Voltage Nom:2.7V, Power Dissipation:500Mw, Diode Case St... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1618 |
|
$0.0370 / $0.1280 | Buy Now |
DISTI #
BZX79C2V7-ND
|
DigiKey | DIODE ZENER 2.7V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
62995 In Stock |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
BZX79C2V7
|
Avnet Americas | Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C2V7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
14791 |
|
RFQ | |
DISTI #
BZX79C2V7
|
Avnet Americas | Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C2V7) RoHS: Compliant Min Qty: 35715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk |
222000 Partner Stock |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
BZX79C2V7
|
Avnet Americas | Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C2V7) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 222000 Factory Stock |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
512-BZX79C2V7
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 11524 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
V72:2272_06298432
|
Arrow Electronics | Zener Diode Single 2.7V 5% 100Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2046 Container: Cut Strips | Americas - 25931 |
|
$0.0098 / $0.0396 | Buy Now |
DISTI #
P40:2555_13634308
|
Arrow Electronics | Zener Diode Single 2.7V 5% 100Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2121 | Europe - 16636 |
|
$0.0133 / $0.0611 | Buy Now |
|
Future Electronics | BZX79C2V7 Series 500 mW 2.9 V 100 mA Through Hole Zener Diode RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bulk |
0 Bulk |
|
$0.0216 / $0.0241 | Buy Now |
|
Onlinecomponents.com | VOLTAGE REGULATOR DIODE Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 RoHS: Compliant | 0 |
|
$0.0211 / $0.0251 | Buy Now |