Part Details for BZX79C2V4 by NXP Semiconductors
Results Overview of BZX79C2V4 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79C2V4 Information
BZX79C2V4 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX79C2V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2000 |
|
Buy Now RFQ | ||
|
ComSIT USA | VOLTAGE REGULATOR DIODE Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |