Part Details for BZX79C27-T50A by onsemi
Results Overview of BZX79C27-T50A by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79C27-T50A Information
BZX79C27-T50A by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX79C27-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79C27-T50A
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C27-T50A) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Ammo Pack |
35000 Partner Stock |
|
RFQ | |
DISTI #
85974454
|
Verical | Zener Diode Single 27V 5% 80Ohm 500mW 2-Pin DO-35 Ammo Min Qty: 14085 Package Multiple: 1 Date Code: 1801 | Americas - 105000 |
|
$0.0266 | Buy Now |
DISTI #
85970063
|
Verical | Zener Diode Single 27V 5% 80Ohm 500mW 2-Pin DO-35 Ammo Min Qty: 14085 Package Multiple: 1 Date Code: 1701 | Americas - 20000 |
|
$0.0266 | Buy Now |
|
Rochester Electronics | Zener Diode, 27V V(Z), 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Obsolete Min Qty: 1 | 125000 |
|
$0.0213 / $0.0250 | Buy Now |
|
Flip Electronics | Stock, ship today | 35000 |
|
RFQ |
Part Details for BZX79C27-T50A
BZX79C27-T50A CAD Models
BZX79C27-T50A Part Data Attributes
|
BZX79C27-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C27-T50A
onsemi
Zener 27V 05W 5%, Axial Lead, 5000-FNFLD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX79C27-T50A
This table gives cross-reference parts and alternative options found for BZX79C27-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C27-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C27_T50A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79C27-T50A vs BZX79C27_T50A |
BZX79C27_T50A | onsemi | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79C27-T50A vs BZX79C27_T50A |