Part Details for BZX79C24-75A0 by Taiwan Semiconductor
Overview of BZX79C24-75A0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P49V6975A000LTGI8 | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator with Integrated Crystal | |
5P49V6975A000LTGI | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator with Integrated Crystal | |
MDT275A03001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=2.75mm, Key A,Gold Plating |
Part Details for BZX79C24-75A0
BZX79C24-75A0 CAD Models
BZX79C24-75A0 Part Data Attributes
|
BZX79C24-75A0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX79C24-75A0
Taiwan Semiconductor
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C24-75A0
This table gives cross-reference parts and alternative options found for BZX79C24-75A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C24-75A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3527A | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | BZX79C24-75A0 vs 1N3527A |
BZX55C24-35T/R | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX79C24-75A0 vs BZX55C24-35T/R |
1N3527 | Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | BZX79C24-75A0 vs 1N3527 |
TC1N6009B.TR | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C24-75A0 vs TC1N6009B.TR |
1N3527E3 | Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | BZX79C24-75A0 vs 1N3527E3 |
1N5252-35B | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX79C24-75A0 vs 1N5252-35B |
TC1N5252B.TB | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C24-75A0 vs TC1N5252B.TB |
BZX55C24-35T/B | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX79C24-75A0 vs BZX55C24-35T/B |
TCZL24C | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C24-75A0 vs TCZL24C |
JAN1N6333 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, D PACKAGE-2 | Microsemi Corporation | BZX79C24-75A0 vs JAN1N6333 |