BZX79C18
Description: Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3

Overview of BZX79C18 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX79C18 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C18 by TT Electronics Resistors

BZX79C18
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-CDSO-N3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
DUAL
Voltage Tol-Max
6.41%
Working Test Current
21 mA
Want to compare parts?
  1. BZX79C18
    TT Electronics Resistors
    Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3
    VS

Alternate Parts for BZX79C18

This table gives cross-reference parts and alternative options found for BZX79C18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79C18RL 17.95V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH onsemi BZX79C18 vs BZX79C18RL
BZX79C18 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BZX79C18 vs BZX79C18
933117850133 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79C18 vs 933117850133
BZX79C18.TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation BZX79C18 vs BZX79C18.TR
BZX79C18 Zener Diode, 18V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd BZX79C18 vs BZX79C18
BZX79C18 Zener Diode, 17.95V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX79C18 vs BZX79C18
BZX79-C18,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79C18 vs BZX79-C18,113
BZX79-C18 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C18 vs BZX79-C18
BZX79-C18153 18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79C18 vs BZX79-C18153
BZX79-C18 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX79C18 vs BZX79-C18
Part Number Description Manufacturer Compare
BZX79-C18T/R DIODE 18 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79C18 vs BZX79-C18T/R
BZX79-C18,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79C18 vs BZX79-C18,113
BZX79-C18 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C18 vs BZX79-C18
BZX79C18 Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79C18 vs BZX79C18
BZX79C18.TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation BZX79C18 vs BZX79C18.TR
933117850136 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79C18 vs 933117850136
BZX79C18RL 17.95V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH onsemi BZX79C18 vs BZX79C18RL
933117850133 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79C18 vs 933117850133
BZX79-C18,133 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79C18 vs BZX79-C18,133
BZX79-C18,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79C18 vs BZX79-C18,133

Related Parts for BZX79C18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C18 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C18 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of BZX79C18 would you like to use for your alert(s)?
  • Please alert me when BZX79C18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79C18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79C18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C18 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: