Part Details for BZX79C13_T50A by onsemi
Overview of BZX79C13_T50A by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX79C13_T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79C13-T50A
|
Avnet Americas | Diode Zener Single 13.25V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C13-T50A) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 520000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
BZX79C13-T50A
|
Avnet Americas | Diode Zener Single 13.25V 5% 500mW 2-Pin DO-35 Ammo - Product that comes on tape, but is not reeled (Alt: BZX79C13-T50A) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Ammo Pack | 60000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
BZX79C13-T50A
|
Avnet Americas | Diode Zener Single 13.25V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C13-T50A) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0221 / $0.0263 | Buy Now |
Part Details for BZX79C13_T50A
BZX79C13_T50A CAD Models
BZX79C13_T50A Part Data Attributes
|
BZX79C13_T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C13_T50A
onsemi
13V, 0.5W Zener Diode, DO-204AH (DO-35)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Manufacturer Package Code | DO35A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C13_T50A
This table gives cross-reference parts and alternative options found for BZX79C13_T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C13_T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C13-T50A | Zener 0.5W 5% 13 V, DO-204AH (DO-35), 5000-FNFLD | onsemi | BZX79C13_T50A vs BZX79C13-T50A |
BZX79C13_T50A | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | BZX79C13_T50A vs BZX79C13_T50A |