Part Details for BZX79B5V6 by New Jersey Semiconductor Products Inc
Overview of BZX79B5V6 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX79B5V6
BZX79B5V6 CAD Models
BZX79B5V6 Part Data Attributes
|
BZX79B5V6
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BZX79B5V6
New Jersey Semiconductor Products Inc
Diode Zener Single 5.6V 2% 500mW 2-Pin ALF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Technology | ZENER | |
Voltage Tol-Max | 2% |