Part Details for BZX79B5V1 by EIC Semiconductor Inc
Overview of BZX79B5V1 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX79B5V1
BZX79B5V1 CAD Models
BZX79B5V1 Part Data Attributes
|
BZX79B5V1
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX79B5V1
EIC Semiconductor Inc
Zener Diode, 5.1V V(Z), 2%, 0.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 480 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 2.55 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79B5V1
This table gives cross-reference parts and alternative options found for BZX79B5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79B5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79B5V1-BP | Zener Diode, | Micro Commercial Components | BZX79B5V1 vs BZX79B5V1-BP |
BZX79B5V1 | Zener Diode, 5.1V V(Z), 2%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | BZX79B5V1 vs BZX79B5V1 |
BZX79B5V1 | Zener Diode, 5.1V V(Z), 2%, 0.4W | Motorola Semiconductor Products | BZX79B5V1 vs BZX79B5V1 |
BZX79B5V1 | BZX79B5V1 | Motorola Mobility LLC | BZX79B5V1 vs BZX79B5V1 |
BZX79B5V1 | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79B5V1 vs BZX79B5V1 |
BZX79B5V1 | Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX79B5V1 vs BZX79B5V1 |