There are no models available for this part yet.
Overview of BZX79B47 R0 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX79B47 R0 by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX79B47 R0
|
Avnet Americas | - Tape and Reel (Alt: BZX79B47 R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
821-BZX79B47R0
|
Mouser Electronics | Zener Diodes DO-35 500mW 2% Small Signal Zener Diode RoHS: Compliant | 24520 |
|
$0.0260 / $0.2100 | Buy Now |
CAD Models for BZX79B47 R0 by Taiwan Semiconductor
Part Data Attributes for BZX79B47 R0 by Taiwan Semiconductor
BZX79B47 R0
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
BZX79B47 R0Taiwan SemiconductorVS
-