Part Details for BZX79-C6V8113 by Nexperia
Results Overview of BZX79-C6V8113 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C6V8113 Information
BZX79-C6V8113 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX79-C6V8113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79-C6V8,113
|
Avnet Americas | Diode Zener Single 6.8V 5% 500mW 2-Pin ALF T/R - Tape and Reel (Alt: BZX79-C6V8,113) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0111 | Buy Now |
DISTI #
BZX79-C6V8,113
|
Avnet Asia | Diode Zener Single 6.8V 5% 500mW 2-Pin ALF T/R (Alt: BZX79-C6V8,113) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0155 / $0.0174 | Buy Now |
|
LCSC | 400mW 6.8V DO-204AH(DO-35) Zener Diodes ROHS | 6450 |
|
$0.0224 / $0.0428 | Buy Now |