-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C5V1,133 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X4094
|
Newark | Zener Single Diode, 5.1 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZX79-C5V1,133 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6882 |
|
$0.0200 / $0.1460 | Buy Now |
DISTI #
1727-6149-1-ND
|
DigiKey | DIODE ZENER 5.1V 400MW ALF2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
28459 In Stock |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
BZX79-C5V1,133
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-C5V1,133) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0101 / $0.0111 | Buy Now |
DISTI #
771-BZX79-C5V1133
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 43605 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
V72:2272_06523460
|
Arrow Electronics | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo RoHS: Compliant Min Qty: 4367 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips | Americas - 63273 |
|
$0.0182 / $0.0229 | Buy Now |
DISTI #
V79:2366_25494063
|
Arrow Electronics | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 34204 |
|
$0.0086 | Buy Now |
|
Future Electronics | BZX79 Series 5.1 V 500 mW Through HoleVoltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.0113 / $0.0121 | Buy Now |
DISTI #
85970730
|
Verical | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2101 | Americas - 160000 |
|
$0.0233 | Buy Now |
DISTI #
85970675
|
Verical | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2201 | Americas - 130000 |
|
$0.0233 | Buy Now |
DISTI #
85969764
|
Verical | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2001 | Americas - 80000 |
|
$0.0233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79-C5V1,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX79-C5V1,133
Nexperia
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79-C5V1,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C5V1,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79-C5V1 | NXP Semiconductors | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C5V1,133 vs BZX79-C5V1 |
BZX79C5V1 | TT Electronics Resistors | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | BZX79-C5V1,133 vs BZX79C5V1 |
BZX79C5V1RL | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | BZX79-C5V1,133 vs BZX79C5V1RL |
933117720143 | Nexperia | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-C5V1,133 vs 933117720143 |
BZX79-C5V1/A52R | NXP Semiconductors | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C5V1,133 vs BZX79-C5V1/A52R |
BZX79C5V1-L0A0G | Taiwan Semiconductor | Check for Price | Zener Diode | BZX79-C5V1,133 vs BZX79C5V1-L0A0G |
BZX79-C5V1,143 | NXP Semiconductors | Check for Price | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | BZX79-C5V1,133 vs BZX79-C5V1,143 |
BZX79C5V1R0G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W | BZX79-C5V1,133 vs BZX79C5V1R0G |
BZX79C5V1 | STMicroelectronics | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX79-C5V1,133 vs BZX79C5V1 |