Part Details for BZX79-C5V1,143 by Nexperia
Results Overview of BZX79-C5V1,143 by Nexperia
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C5V1,143 Information
BZX79-C5V1,143 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX79-C5V1,143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX79-C5V1,143CT-ND
|
DigiKey | DIODE ZENER 5.1V 400MW ALF2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2495 In Stock |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
BZX79-C5V1,143
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-C5V1,143) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0101 / $0.0111 | Buy Now |
DISTI #
771-BZX79-C5V1,143
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 8815 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
P40:2555_13149300
|
Arrow Electronics | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo Min Qty: 4011 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1910 | Europe - 4011 |
|
$0.0118 / $0.0225 | Buy Now |
|
Future Electronics | Zener Diodes Diode Zener Single 5.1V 5% 500mW 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0113 / $0.0116 | Buy Now |
DISTI #
85974029
|
Verical | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo Min Qty: 16130 Package Multiple: 1 Date Code: 2101 | Americas - 70000 |
|
$0.0233 | Buy Now |
DISTI #
85974888
|
Verical | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo Min Qty: 16130 Package Multiple: 1 Date Code: 2201 | Americas - 65000 |
|
$0.0233 | Buy Now |
DISTI #
85973493
|
Verical | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo Min Qty: 16130 Package Multiple: 1 Date Code: 2001 | Americas - 40000 |
|
$0.0233 | Buy Now |
|
Rochester Electronics | Zener Diode, 5.1V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 175000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BZX79-C5V1,143
|
Avnet Asia | Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo (Alt: BZX79-C5V1,143) RoHS: Compliant Min Qty: 70000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0155 / $0.0174 | Buy Now |