Part Details for BZX79-C4V3,143 by NXP Semiconductors
Results Overview of BZX79-C4V3,143 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C4V3,143 Information
BZX79-C4V3,143 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX79-C4V3,143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86095711
|
Verical | Zener Diode Single 4.3V 5% 90Ohm 500mW 2-Pin ALF Ammo Min Qty: 16130 Package Multiple: 1 Date Code: 1601 | Americas - 134400 |
|
$0.0233 | Buy Now |
DISTI #
86096133
|
Verical | Zener Diode Single 4.3V 5% 90Ohm 500mW 2-Pin ALF Ammo Min Qty: 16130 Package Multiple: 1 Date Code: 1501 | Americas - 60000 |
|
$0.0233 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.3V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 199400 |
|
$0.0186 / $0.0219 | Buy Now |
Part Details for BZX79-C4V3,143
BZX79-C4V3,143 CAD Models
BZX79-C4V3,143 Part Data Attributes
|
BZX79-C4V3,143
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-C4V3,143
NXP Semiconductors
BZX79 series - Voltage regulator diodes AXIAL 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |