-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C11,143 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4672-1-ND
|
DigiKey | DIODE ZENER 11V 400MW ALF2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2291 In Stock |
|
$0.0120 / $0.1400 | Buy Now |
DISTI #
BZX79-C11,143
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-C11,143) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0101 / $0.0111 | Buy Now |
DISTI #
771-BZX79-C11,143
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 2813 |
|
$0.0120 / $0.1400 | Buy Now |
DISTI #
E02:0323_00683674
|
Arrow Electronics | Diode Zener Single 11V 5% 500mW 2-Pin ALF Ammo RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2239 | Europe - 255000 |
|
$0.0050 | Buy Now |
|
Future Electronics | BZX79 Series 400 mW 11 V Through Hole Voltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0113 / $0.0116 | Buy Now |
DISTI #
68486235
|
Verical | Diode Zener Single 11V 5% 500mW 2-Pin ALF Ammo RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Date Code: 2239 | Americas - 240000 |
|
$0.0050 | Buy Now |
DISTI #
85970816
|
Verical | Diode Zener Single 11V 5% 500mW 2-Pin ALF Ammo RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1801 | Americas - 115000 |
|
$0.0233 | Buy Now |
DISTI #
85974974
|
Verical | Diode Zener Single 11V 5% 500mW 2-Pin ALF Ammo RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2101 | Americas - 65000 |
|
$0.0233 | Buy Now |
|
Rochester Electronics | Zener Diode, 11V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 180000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BZX79-C11.143
|
TME | Diode: Zener, 0.4/0.5W, 11V, Ammo Pack, DO35, single diode Min Qty: 1 | 0 |
|
$0.0142 / $0.1266 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79-C11,143
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX79-C11,143
Nexperia
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1996-04-26 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79-C11,143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C11,143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C11 | onsemi | $0.0473 | Zener 0.5W 5% 11 V, Axial Lead, 5000-BLKBG | BZX79-C11,143 vs BZX79C11 |
BZX79-C11 | NXP Semiconductors | Check for Price | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C11,143 vs BZX79-C11 |
933117800133 | NXP Semiconductors | Check for Price | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C11,143 vs 933117800133 |
BZX79-C11/A52R | NXP Semiconductors | Check for Price | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C11,143 vs BZX79-C11/A52R |
BZX79-C11,143 | NXP Semiconductors | Check for Price | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | BZX79-C11,143 vs BZX79-C11,143 |
BZX79C11.TR | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-C11,143 vs BZX79C11.TR |
933117800133 | Nexperia | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-C11,143 vs 933117800133 |
BZX79-C11116 | NXP Semiconductors | Check for Price | 11V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX79-C11,143 vs BZX79-C11116 |