-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX79-B33,133CT-ND
|
DigiKey | DIODE ZENER 33V 400MW ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9925 In Stock |
|
$0.0173 / $0.1900 | Buy Now |
DISTI #
BZX79-B33,133
|
Avnet Americas | Diode Zener Single 33V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-B33,133) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0207 / $0.0247 | Buy Now |
DISTI #
771-BZX79-B33133
|
Mouser Electronics | Zener Diodes BZX79-B33/SOD27/ALF2 RoHS: Compliant | 0 |
|
$0.0170 / $0.0190 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0169 | Buy Now |
DISTI #
BZX79-B33,133
|
Avnet Silica | Diode Zener Single 33V 2% 500mW 2-Pin ALF Ammo (Alt: BZX79-B33,133) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79-B33,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX79-B33,133
Nexperia
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX79-B33,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-B33,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79-B33 | NXP Semiconductors | Check for Price | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-B33,133 vs BZX79-B33 |
BZX79-B33153 | NXP Semiconductors | Check for Price | 33V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX79-B33,133 vs BZX79-B33153 |
933166990143 | Nexperia | Check for Price | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-B33,133 vs 933166990143 |
BZX79-B33 | General Instrument Corp | Check for Price | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | BZX79-B33,133 vs BZX79-B33 |
BZX79-B33136 | NXP Semiconductors | Check for Price | 33V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX79-B33,133 vs BZX79-B33136 |
933166990133 | NXP Semiconductors | Check for Price | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-B33,133 vs 933166990133 |