Diodes
BZX79-B18,113
Description: BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin

Overview of BZX79-B18,113 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZX79-B18,113 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK7340
Newark Zener Diodes Rohs Compliant: Yes |Nexperia BZX79-B18,113 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0340
  • 20,000 $0.0290
  • 40,000 $0.0250
  • 60,000 $0.0200
$0.0200 / $0.0340 Buy Now
DISTI # 1727-BZX79-B18,113CT-ND
DigiKey DIODE ZENER 18V 400MW ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 9165
In Stock
  • 1 $0.2000
  • 10 $0.1380
  • 100 $0.0673
  • 500 $0.0561
  • 1,000 $0.0390
  • 2,000 $0.0338
  • 5,000 $0.0313
  • 10,000 $0.0196
  • 30,000 $0.0181
  • 50,000 $0.0173
$0.0173 / $0.2000 Buy Now
DISTI # BZX79-B18,113
Avnet Americas Diode Zener Single 18V 2% 500mW 2-Pin ALF T/R - Tape and Reel (Alt: BZX79-B18,113) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0185
  • 60,000 $0.0180
  • 100,000 $0.0175
  • 200,000 $0.0170
  • 400,000 $0.0165
  • 2,000,000 $0.0160
  • 4,000,000 $0.0155
$0.0155 / $0.0185 Buy Now
DISTI # 771-BZX79-B18113
Mouser Electronics Zener Diodes BZX79-B18/SOD27/ALF2 RoHS: Compliant 15051
  • 1 $0.2100
  • 10 $0.1420
  • 100 $0.0580
  • 1,000 $0.0350
  • 2,500 $0.0330
  • 10,000 $0.0310
  • 20,000 $0.0250
  • 50,000 $0.0220
  • 100,000 $0.0210
$0.0210 / $0.2100 Buy Now
Future Electronics Zener Diode Single 18V 2% 45Ohm 500mW 2-Pin ALF T/R RoHS: Exempt pbFree: No Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks 0
  • 40,000 $0.0174
$0.0174 Buy Now
Rochester Electronics BZX79-B18 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 20000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BZX79-B18,113
Avnet Silica Diode Zener Single 18V 2% 500mW 2-Pin ALF T/R (Alt: BZX79-B18,113) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for BZX79-B18,113 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX79-B18,113 by Nexperia

BZX79-B18,113
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
AXIAL
Package Description
SC-40, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD27
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
18 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79-B18,113
    Nexperia
    BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
    VS

Alternate Parts for BZX79-B18,113

This table gives cross-reference parts and alternative options found for BZX79-B18,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-B18,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-B18116 18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79-B18,113 vs BZX79-B18116
TCBZX79B18TB Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-B18,113 vs TCBZX79B18TB
933166930143 Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-B18,113 vs 933166930143
BZX79-B18153 18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79-B18,113 vs BZX79-B18153
BZX79-B18 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-B18,113 vs BZX79-B18
933724320133 DIODE 18 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX79-B18,113 vs 933724320133
BZX79-B18 Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX79-B18,113 vs BZX79-B18
933166930113 Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-B18,113 vs 933166930113
933166930133 Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-B18,113 vs 933166930133
TCBZX79B18TR Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-B18,113 vs TCBZX79B18TR
Part Number Description Manufacturer Compare
BZX79-B18 Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX79-B18,113 vs BZX79-B18
933166930113 Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-B18,113 vs 933166930113
TCBZX79B18TR Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-B18,113 vs TCBZX79B18TR
BZX79-B18,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79-B18,113 vs BZX79-B18,113
933724320133 DIODE 18 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX79-B18,113 vs 933724320133
BZX79-B18 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-B18,113 vs BZX79-B18
933166930143 Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-B18,113 vs 933166930143
BZX79-B18116 18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79-B18,113 vs BZX79-B18116
933166930133 Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-B18,113 vs 933166930133
BZX79-B18T/R Zener Diode Nexperia BZX79-B18,113 vs BZX79-B18T/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-B18,113 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-B18,113 by Nexperia

  • Please alert me when BZX79-B18,113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX79-B18,113 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-B18,113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX79-B18,113 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-B18,113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-B18,113 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: