-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79-B15,143-ND
|
DigiKey | DIODE ZENER 15V 400MW ALF2 Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0185 / $0.0328 | Buy Now |
DISTI #
BZX79-B15,143
|
Avnet Americas | Diode Zener Single 15V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-B15,143) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
771-BZX79-B15,143
|
Mouser Electronics | Zener Diodes BZX79-B15/SOD27/ALF2 RoHS: Compliant | 0 |
|
$0.0180 / $0.1900 | Order Now |
|
Future Electronics | Zener Diodes Diode Zener Single 15V 2% 500mW 2-Pin RoHS: Exempt pbFree: No Min Qty: 35000 Package Multiple: 5000 | 0 |
|
$0.0174 | Buy Now |
|
Rochester Electronics | Zener Diode, 15V, 2%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 29885 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZX79-B15,143
|
Avnet Americas | Diode Zener Single 15V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-B15,143) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
BZX79-B15,143
|
Avnet Silica | Diode Zener Single 15V 2% 500mW 2-Pin ALF Ammo (Alt: BZX79-B15,143) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79-B15,143
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX79-B15,143
Nexperia
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1996-04-26 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79-B15,143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-B15,143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-B15,113 | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | NXP Semiconductors | BZX79-B15,143 vs BZX79-B15,113 |
933166910133 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79-B15,143 vs 933166910133 |
BZX79-B15/A52R | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79-B15,143 vs BZX79-B15/A52R |
933166910133 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79-B15,143 vs 933166910133 |
BZX79-B15 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79-B15,143 vs BZX79-B15 |
BZX79-B15 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX79-B15,143 vs BZX79-B15 |
TCBZX79B15TB | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX79-B15,143 vs TCBZX79B15TB |
BZX79-B15/A52A | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79-B15,143 vs BZX79-B15/A52A |
BZX79-B15136 | 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | BZX79-B15,143 vs BZX79-B15136 |
BZX79-B15153 | 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | BZX79-B15,143 vs BZX79-B15153 |