-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2177
|
Newark | Zener Diode, 1.8V, 0.3W, Sc-79, Zener Voltage Nom:1.8V, Power Dissipation:300Mw, Diode Case Style:Sc-79, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx58550-Q Series Rohs Compliant: Yes |Nexperia BZX58550-C1V8-QX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2127 |
|
$0.0500 | Buy Now |
DISTI #
86AK4657
|
Newark | Zener Diode, 1.8V, 0.3W, Sc-79 Rohs Compliant: Yes |Nexperia BZX58550-C1V8-QX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0550 / $0.0680 | Buy Now |
DISTI #
1727-BZX58550-C1V8-QXCT-ND
|
DigiKey | BZX58550-C1V8-Q/SOD523/SC-79 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21120 In Stock |
|
$0.0343 / $0.2000 | Buy Now |
DISTI #
BZX58550-C1V8-QX
|
Avnet Americas | Diode Zener Single 1.8V 5% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX58550-C1V8-QX) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 | Buy Now |
DISTI #
771-BZX58550-C1V8-QX
|
Mouser Electronics | Zener Diodes BZX58550-C1V8-Q/SOD523/SC-79 RoHS: Compliant | 56687 |
|
$0.0340 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0305 | Buy Now |
|
Rochester Electronics | BZX58550-C1V8 - Low-current voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
RFQ | |
DISTI #
BZX58550-C1V8-QX
|
TTI | Zener Diodes BZX58550-C1V8-Q/SOD523/SC-79 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0324 / $0.0330 | Buy Now |
DISTI #
BZX58550-C1V8-QX
|
Avnet Asia | Diode Zener Single 1.8V 5% 300mW 2-Pin SOD-523 T/R (Alt: BZX58550-C1V8-QX) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 120000 |
|
$0.0339 / $0.0379 | Buy Now |
DISTI #
BZX58550-C1V8-QX
|
Avnet Silica | Diode Zener Single 1.8V 5% 300mW 2-Pin SOD-523 T/R (Alt: BZX58550-C1V8-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy