Part Details for BZX585-C36 115 by Nexperia
Overview of BZX585-C36 115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX585-C36 115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX585-C36 115
|
TTI | Zener Diodes ZENER SOD523/SC-79 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 27000 In Stock |
|
$0.0330 / $0.0396 | Buy Now |
|
Karl Kruse GmbH & Co KG | DIO Z 36V BZX585 SOD 523 | 843000 |
|
RFQ |