Diodes
BZX585-B3V6,135
Description: BZX585 series - Voltage regulator diodes SOD 2-Pin

Overview of BZX585-B3V6,135 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZX585-B3V6,135 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BZX585-B3V6,135
Avnet Americas Zener Diode Single 3.6V 300mW 2-Pin SOD-523 - Tape and Reel (Alt: BZX585-B3V6,135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2126 Partner Stock
RFQ
Rochester Electronics BZX585-B3V6 - Zener Diode, 3.6V, 2%, 0.3W, Unidirectional ' RoHS: Compliant Status: Active Min Qty: 1 2126
  • 1 $0.0284
  • 25 $0.0278
  • 100 $0.0267
  • 500 $0.0256
  • 1,000 $0.0241
$0.0241 / $0.0284 Buy Now

CAD Models for BZX585-B3V6,135 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX585-B3V6,135 by NXP Semiconductors

BZX585-B3V6,135
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOD
Package Description
ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD523
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
500 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX585-B3V6,135
    NXP Semiconductors
    BZX585 series - Voltage regulator diodes SOD 2-Pin
    VS

Alternate Parts for BZX585-B3V6,135

This table gives cross-reference parts and alternative options found for BZX585-B3V6,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX585-B3V6,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX585-B3V6,115 BZX585 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors BZX585-B3V6,135 vs BZX585-B3V6,115
BZX585-B3V6,115 BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia BZX585-B3V6,135 vs BZX585-B3V6,115
BZX585-B3V6 Zener Diode, 3.6V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia BZX585-B3V6,135 vs BZX585-B3V6
Part Number Description Manufacturer Compare
BZX585-B3V6,115 BZX585 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors BZX585-B3V6,135 vs BZX585-B3V6,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX585-B3V6,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX585-B3V6,135 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX585-B3V6,135 would you like to use for your alert(s)?
  • Please alert me when BZX585-B3V6,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX585-B3V6,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX585-B3V6,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX585-B3V6,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX585-B3V6,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX585-B3V6,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: