Part Details for BZX584C5V1_R2_10001 by PanJit Semiconductor
Overview of BZX584C5V1_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX584C5V1_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZX584C5V1R21000
|
Mouser Electronics | Zener Diodes 200mW ZENER 5.1V RoHS: Compliant | 0 |
|
$0.0230 / $0.0310 | Order Now |
|
NAC | 200mW,ZENER,SOD-523,5.1V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BZX584C5V1_R2_10001
BZX584C5V1_R2_10001 CAD Models
BZX584C5V1_R2_10001 Part Data Attributes
|
BZX584C5V1_R2_10001
PanJit Semiconductor
Buy Now
|
Compare Parts:
BZX584C5V1_R2_10001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |