BZX584C5V1-TP
Micro Commercial Components
Description: Zener Diode,

Overview of BZX584C5V1-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZX584C5V1-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-BZX584C5V1-TP-ND
DigiKey Interface Min Qty: 8000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 8,000 $0.0383
$0.0383 Buy Now
DISTI # 833-BZX584C5V1-TP
Mouser Electronics Zener Diodes 150mW ZENER RoHS: Compliant 0
  • 1 $0.2400
  • 10 $0.1690
  • 100 $0.0830
  • 1,000 $0.0480
  • 2,500 $0.0420
  • 8,000 $0.0310
  • 24,000 $0.0300
  • 48,000 $0.0280
  • 96,000 $0.0240
$0.0240 / $0.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks 0
  • 8,000 $0.0235
$0.0235 Buy Now

CAD Models for BZX584C5V1-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX584C5V1-TP by Micro Commercial Components

BZX584C5V1-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JESD-609 Code
e3
Knee Impedance-Max
480 Ω
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.15 W
Reference Voltage-Nom
5.1 V
Reverse Current-Max
0.002 µA
Technology
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Working Test Current
5 mA
Want to compare parts?
  1. BZX584C5V1-TP
    Micro Commercial Components
    Zener Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX584C5V1-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX584C5V1-TP by Micro Commercial Components

  • Please alert me when BZX584C5V1-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX584C5V1-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX584C5V1-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX584C5V1-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX584C5V1-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX584C5V1-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: