Part Details for BZX584C4V3-HG3-08 by Vishay Intertechnologies
Results Overview of BZX584C4V3-HG3-08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX584C4V3-HG3-08 Information
BZX584C4V3-HG3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX584C4V3-HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2161
|
Newark | Zener Diode, 4.3V, 0.3W, Sod-523 Rohs Compliant: Yes |Vishay BZX584C4V3-HG3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0770 / $0.1990 | Buy Now |
DISTI #
BZX584C4V3-HG3-08
|
Avnet Americas | Diode Zener Single 4.3V 5% 0.3W 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX584C4V3-HG3-08) Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0352 / $0.0510 | Buy Now |
DISTI #
78-BZX584C4V3-HG3-08
|
Mouser Electronics | Zener Diodes 300mW SOD-523 4.3V Small Signal RoHS: Compliant | 7389 |
|
$0.0320 / $0.1800 | Buy Now |
Part Details for BZX584C4V3-HG3-08
BZX584C4V3-HG3-08 CAD Models
BZX584C4V3-HG3-08 Part Data Attributes
|
BZX584C4V3-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX584C4V3-HG3-08
Vishay Intertechnologies
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-11 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 410 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | -0.1 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |