BZX584C3V3
Description: Zener Diode, 3.3V V(Z), 0.15W,

Overview of BZX584C3V3 by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for BZX584C3V3 by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX584C3V3 by Micro Commercial Components

BZX584C3V3
Micro Commercial Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
MCC
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
Knee Impedance-Max
600 Ω
Power Dissipation-Max
0.15 W
Reference Voltage-Nom
3.3 V
Reverse Current-Max
0.005 µA
Working Test Current
5 mA
Want to compare parts?
  1. BZX584C3V3
    Micro Commercial Components
    Zener Diode, 3.3V V(Z), 0.15W,
    VS

Related Parts for BZX584C3V3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX584C3V3 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX584C3V3 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZX584C3V3 would you like to use for your alert(s)?
  • Please alert me when BZX584C3V3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX584C3V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX584C3V3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX584C3V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX584C3V3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX584C3V3 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: