Part Details for BZX584B27HE3-TP by Micro Commercial Components
Overview of BZX584B27HE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX584B27HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZX584B27HE3-TPCT-ND
|
DigiKey | 150MW ZENER SOD-523 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16000 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
833-BZX584B27HE3-TP
|
Mouser Electronics | Zener Diodes 150mW ZENER RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0317 | Buy Now |
Part Details for BZX584B27HE3-TP
BZX584B27HE3-TP CAD Models
BZX584B27HE3-TP Part Data Attributes:
|
BZX584B27HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX584B27HE3-TP
Micro Commercial Components
Zener Diode, 27V V(Z), 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.0001 µA | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 2 mA |