Part Details for BZX55C5V1T/R by Philips Semiconductors
Results Overview of BZX55C5V1T/R by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C5V1T/R Information
BZX55C5V1T/R by Philips Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX55C5V1T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 22192 |
|
RFQ |
Part Details for BZX55C5V1T/R
BZX55C5V1T/R CAD Models
BZX55C5V1T/R Part Data Attributes
|
BZX55C5V1T/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX55C5V1T/R
Philips Semiconductors
Zener Diode, 5.1V V(Z), 5%, 0.5W,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C5V1T/R
This table gives cross-reference parts and alternative options found for BZX55C5V1T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C5V1T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT55C5V1L1G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W | BZX55C5V1T/R vs BZT55C5V1L1G |
JAN1N5523BUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Unidirectional, | BZX55C5V1T/R vs JAN1N5523BUR-1 |
BZT55C5V1L0G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W | BZX55C5V1T/R vs BZT55C5V1L0G |
BZV55C5V1PBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | BZX55C5V1T/R vs BZV55C5V1PBFREE |
ZPD5.1 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Unidirectional, DO-204AH, DO-35, 2 PIN | BZX55C5V1T/R vs ZPD5.1 |
ZMM5.1/D2 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, | BZX55C5V1T/R vs ZMM5.1/D2 |
BZX79-C5V1,116 | NXP Semiconductors | Check for Price | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | BZX55C5V1T/R vs BZX79-C5V1,116 |
BZV55-C5V1/R,115 | NXP Semiconductors | Check for Price | BZV55 series - Voltage regulator diodes MELF 2-Pin | BZX55C5V1T/R vs BZV55-C5V1/R,115 |
ZMM55C5V1F1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, | BZX55C5V1T/R vs ZMM55C5V1F1 |
JANTXV1N5523BUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Unidirectional, | BZX55C5V1T/R vs JANTXV1N5523BUR-1 |