Part Details for BZX55C5V1 by Wuxi Xuyang Electronic Co Ltd
Overview of BZX55C5V1 by Wuxi Xuyang Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX55C5V1
BZX55C5V1 CAD Models
BZX55C5V1 Part Data Attributes:
|
BZX55C5V1
Wuxi Xuyang Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C5V1
Wuxi Xuyang Electronic Co Ltd
Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WUXI XUYANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown |