Part Details for BZX55C5V1 by Luguang Electronic Technology Co Ltd
Overview of BZX55C5V1 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C5V1
BZX55C5V1 CAD Models
BZX55C5V1 Part Data Attributes:
|
BZX55C5V1
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C5V1
Luguang Electronic Technology Co Ltd
Zener Diode, Case Style : DO-35; Pd (W) : 0.5; Vz (V) Min: 4.8; Vz (V) Nom: 5.1; Vz (V) Max: 5.4; Vz @lzt (mA): 5; Leakage Current IR (uA): 0.1; Leakage Current VR (V): 1
|
Part Life Cycle Code | Active | |
Part Package Code | DO-35 | |
Manufacturer Package Code | DO-35 |