Part Details for BZX55C5V1 by DC Components Co Ltd
Overview of BZX55C5V1 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX55C5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C5V1-DC
|
TME | Diode: Zener, 0.5W, 5.1V, Ammo Pack, DO35, single diode, Ufmax: 1V Min Qty: 25 | 0 |
|
$0.0108 / $0.0346 | RFQ |